Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPOWEREX
Manufacturer Part NoM57959L-71R
Newark Part No.73K1973
Technical Datasheet
No. of Channels-
Driver ConfigurationLow Side
Gate Driver Type-
Power Switch TypeIGBT
Driver Case StyleSIP
No. of Pins14Pins
IC Case / PackageSIP
Input Type-
Source Current-
IC MountingThrough Hole
Sink Current-
Supply Voltage Min14V
Supply Voltage Max15V
Operating Temperature Min-20°C
Operating Temperature Max60°C
Input Delay0.8µs
Output Delay1µs
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
The M57959L is a Hybrid Integrated Circuit designed for driving n-channel IGBT modules in any gate amplifier application. This device operates as an isolation amplifier for these modules and provides the required electrical isolation between the input and output with an optocoupler. Short-circuit protection is provided by a built in desaturation detector. A fault signal is provided if the short-circuit protection is activated.
- Built-in high CMRR optocoupler
- Electrical Isolation between input and output with optocouplers (Viso=2500, VRMS for 1 minute)
- TTL compatible input interface
- Two supply drive topology
- Built-in short-circuit protection circuit with a pin for fault output
- 85°C Junction temperature
- 20mA Fault output current
- 50V Input voltage
Applications
Power Management, Motor Drive & Control, Maintenance & Repair
Technical Specifications
No. of Channels
-
Gate Driver Type
-
Driver Case Style
SIP
IC Case / Package
SIP
Source Current
-
Sink Current
-
Supply Voltage Max
15V
Operating Temperature Max
60°C
Output Delay
1µs
Product Range
-
SVHC
To Be Advised
Driver Configuration
Low Side
Power Switch Type
IGBT
No. of Pins
14Pins
Input Type
-
IC Mounting
Through Hole
Supply Voltage Min
14V
Operating Temperature Min
-20°C
Input Delay
0.8µs
Qualification
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
