Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWEREX
Manufacturer Part NoC782LE
Newark Part No.09B2531
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part NoC782LE
Newark Part No.09B2531
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage2.5kV
Gate Trigger Current Max250mA
Average On State Current2.3kA
Average Forward Current2.3kA
On State RMS Current3.61kA
Peak Non Repetitive Surge Current32kA
Holding Current Max-
Gate Trigger Voltage Max4.5V
Repetitive Peak Reverse Voltage2.5kV
Repetitive Peak Reverse Voltage2.5kV
Operating Temperature Max125°C
Thyristor Case StylePow-R-Disc
No. of Pins-
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
250mA
Average Forward Current
2.3kA
Peak Non Repetitive Surge Current
32kA
Gate Trigger Voltage Max
4.5V
Repetitive Peak Reverse Voltage
2.5kV
Thyristor Case Style
Pow-R-Disc
Thyristor Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Peak Repetitive Off State Voltage
2.5kV
Average On State Current
2.3kA
On State RMS Current
3.61kA
Holding Current Max
-
Repetitive Peak Reverse Voltage
2.5kV
Operating Temperature Max
125°C
No. of Pins
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate