Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part NoC430PC
Newark Part No.09B2399
Technical Datasheet
Peak Repetitive Off State Voltage1.3kV
Gate Trigger Current Max125mA
Average On State Current680A
On State RMS Current1.07kA
No. of Pins3Pins
Peak Non Repetitive Surge Current7.3kA
Holding Current Max-000mA
Gate Trigger Voltage Max5V
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
1.3kV
Average On State Current
680A
No. of Pins
3Pins
Holding Current Max
-000mA
Operating Temperature Max
125°C
Gate Trigger Current Max
125mA
On State RMS Current
1.07kA
Peak Non Repetitive Surge Current
7.3kA
Gate Trigger Voltage Max
5V
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
