Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWERCONNECTIONS
Manufacturer Part No9906-B-16Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK5589
Your Part Number
215 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.610 |
| 10+ | $2.460 |
Price for:Each
Minimum: 1
Multiple: 1
$2.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWERCONNECTIONS
Manufacturer Part No9906-B-16Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK5589
Convert FromUK Plug
Convert ToEuro Plug
Current Rating13A
Fuse Current-
Connector ColourBlack
Connector Body MaterialPP (Polypropylene) Body
Voltage Rating VAC240V
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Convert From
UK Plug
Current Rating
13A
Connector Colour
Black
Voltage Rating VAC
240V
SVHC
No SVHC (15-Jun-2015)
Convert To
Euro Plug
Fuse Current
-
Connector Body Material
PP (Polypropylene) Body
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
