New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. AC / DC Off Line Converters
                                                                                                    Print Page

                                                                                                    TOP254PN

                                                                                                    AC/DC Converter, Flyback, 85 VAC to 265 VAC In, 28 W, DIP-8

                                                                                                    POWER INTEGRATIONS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    POWER INTEGRATIONS TOP254PN
                                                                                                    ManufacturerPOWER INTEGRATIONS
                                                                                                    Manufacturer Part NoTOP254PN
                                                                                                    Newark Part No.62M0642
                                                                                                    Product RangeTOPSwitch-HX Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    POWER INTEGRATIONS
                                                                                                    ManufacturerPOWER INTEGRATIONS
                                                                                                    Manufacturer Part NoTOP254PN
                                                                                                    Newark Part No.62M0642
                                                                                                    Product RangeTOPSwitch-HX Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Input Voltage AC Min85V
                                                                                                    Input Voltage Min85VAC
                                                                                                    Input Voltage AC Max265V
                                                                                                    Input Voltage Max265VAC
                                                                                                    AC / DC Converter Case StyleDIP
                                                                                                    IC Case / PackageDIP
                                                                                                    No. of Pins8Pins
                                                                                                    Power Rating28W
                                                                                                    Power Rating Max28W
                                                                                                    TopologyFlyback
                                                                                                    IsolationIsolated
                                                                                                    Power Switch Voltage Rating700V
                                                                                                    Power Switch Current Rating-
                                                                                                    Switching Frequency132kHz
                                                                                                    IC MountingThrough Hole
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max150°C
                                                                                                    Product RangeTOPSwitch-HX Series
                                                                                                    Qualification-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    TOPSwitch-HX family is an enhanced EcoSmart, integrated off-line switcher with advanced feature set and extended power range. TOPSwitch-HX cost effectively incorporates 700V power MOSFET, high voltage switched current source, PWM control, oscillator, thermal shutdown circuit, fault protection and other control circuitry onto a monolithic device. It is a highly integrated monolithic off-line switcher IC designed for off-line power supplies. TOPSwitch-HX integrated circuits enable design of power supplies up to 195W, while providing high efficiency under all load conditions. Provides very good performance at low load and during standby (no load) operation. TOPSwitch-HX allows designer to meet efficiency requirements for new energy efficiency standards. Applications includes LCD monitor, personal computers, small servers, laptop adapters, set-top boxes, digital TVs, printers, DVD players, recorders, UPS, video games, broadband modems, cellular phone adapters and audio amplifiers.

                                                                                                    • 16W (adapter), 28W (openframe) at 230VAC and 11W (adapter), 20W (openframe) at 85-265VAC O/P power
                                                                                                    • Multi-mode operation maximizes efficiency at all loads, EcoSmart™– energy efficient
                                                                                                    • Extended creepage between DRAIN and all other pins improves field reliability
                                                                                                    • Frequency jittering reduces EMI filter cost, allows both primary and secondary sensing
                                                                                                    • Line undervoltage (UV) detection prevents turn-off glitches
                                                                                                    • Line overvoltage (OV) shutdown extends line surge limit
                                                                                                    • Accurate programmable current limit, optimized line feed-forward for line ripple rejection
                                                                                                    • 132KHz frequency (254Y-258Y and all E/L packages) reduces transformer and power supply size
                                                                                                    • Half frequency option for video application, fully integrated soft-start for minimum start-up stress
                                                                                                    • Output OVP is user programmable for latching/non-latching shutdown with fast AC reset

                                                                                                    Technical Specifications

                                                                                                    Input Voltage AC Min

                                                                                                    85V

                                                                                                    Input Voltage AC Max

                                                                                                    265V

                                                                                                    AC / DC Converter Case Style

                                                                                                    DIP

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Power Rating Max

                                                                                                    28W

                                                                                                    Isolation

                                                                                                    Isolated

                                                                                                    Power Switch Current Rating

                                                                                                    -

                                                                                                    IC Mounting

                                                                                                    Through Hole

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Input Voltage Min

                                                                                                    85VAC

                                                                                                    Input Voltage Max

                                                                                                    265VAC

                                                                                                    IC Case / Package

                                                                                                    DIP

                                                                                                    Power Rating

                                                                                                    28W

                                                                                                    Topology

                                                                                                    Flyback

                                                                                                    Power Switch Voltage Rating

                                                                                                    700V

                                                                                                    Switching Frequency

                                                                                                    132kHz

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    TOPSwitch-HX Series

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.