
| Manufacturer | POWER INTEGRATIONS |
|---|---|
| Manufacturer Part No | TNY178PNCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 15AJ6573 |
| Product Range | TinySwitch-LT Series |
| Your Part Number | |
| Technical Datasheet |
3 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
| 10+ | $1.440 |
| 100+ | $1.200 |
| 500+ | $1.100 |
| 1000+ | $1.060 |
| 2500+ | $1.040 |
| 5000+ | $1.020 |
Product Information
| Manufacturer | POWER INTEGRATIONS |
|---|---|
| Manufacturer Part No | TNY178PNCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 15AJ6573 |
| Product Range | TinySwitch-LT Series |
| Technical Datasheet | |
| Input Voltage Min | 85VAC |
| Input Voltage AC Min | 85V |
| Input Voltage Max | 265VAC |
| Input Voltage AC Max | 265V |
| IC Case / Package | DIP-8C |
| AC / DC Converter Case Style | DIP-8C |
| No. of Pins | 7Pins |
| Power Rating Max | 21.5W |
| Power Rating | 21.5W |
| Topology | Flyback |
| Isolation | Isolated |
| Power Switch Voltage Rating | 650V |
| Power Switch Current Rating | 445µA |
| Switching Frequency | 132kHz |
| IC Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | TinySwitch-LT Series |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
TinySwitch™-LT energy efficient, offline switcher with enhanced flexibility and extended power range incorporates a 650V power MOSFET, oscillator, high-voltage switched current source, current limit (user selectable) and thermal shutdown circuitry. The IC family uses an ON/OFF control scheme and offers a design flexible solution with a low system cost and extended power capability. Application includes supplies for appliances, home building automation, PC standby and other auxiliary power supplies. ON/OFF control provides constant efficiency down to very light load and it is ideal for mandatory standby consumption regulations. Very low component count enhances reliability and enables single sided printed circuit board layout. High bandwidth provides fast turn on with no overshoot and excellent transient load response.
- 16W (adapter), 28W (peak/open) at 230V/10W (adapter), 21.5W (peak/open) at 85-265V output power
- Lowest system cost with enhanced flexibility, EcoSmart™extremely energy efficient
- Enhanced safety and reliability features, simple ON/OFF control, no loop compensation needed
- Easily meets all global energy efficiency regulations
- No-load <lt/>150mW at 265VAC without bias winding, <lt/>50mW with bias winding
- Accurate hysteretic thermal shutdown protection with automatic recovery eliminates manual reset
- Auto-restart delivers <lt/>3% of maximum power in short-circuit and open loop fault conditions
- Tight I2f parameter tolerance reduces system cost, output overvoltage shutdown with optional zener
- Self-biased: no bias winding or bias components, frequency jittering reduces EMI filter costs
- Pin-out simplifies heat sinking to the PCB, SOURCE pins are electrically quiet for low EMI
Technical Specifications
| Input Voltage Min | 85VAC |
|---|---|
| Input Voltage Max | 265VAC |
| IC Case / Package | DIP-8C |
| No. of Pins | 7Pins |
| Power Rating | 21.5W |
| Isolation | Isolated |
| Power Switch Current Rating | 445µA |
| IC Mounting | Through Hole |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Input Voltage AC Min | 85V |
|---|---|
| Input Voltage AC Max | 265V |
| AC / DC Converter Case Style | DIP-8C |
| Power Rating Max | 21.5W |
| Topology | Flyback |
| Power Switch Voltage Rating | 650V |
| Switching Frequency | 132kHz |
| Operating Temperature Min | -40°C |
| Product Range | TinySwitch-LT Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
