Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-721Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.40AJ8034
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $98.000 |
Price for:Each
Minimum: 1
Multiple: 1
$98.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-721Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.40AJ8034
Technical Datasheet
Silicon ManufacturerPower Integrations
Silicon Core NumberLNK3207D
Kit Application TypePower Management
Application Sub TypeNon-Isolated Buck Converter
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board LNK3207D
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Power Integrations
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
LNK3207D
Application Sub Type
Non-Isolated Buck Converter
Core Sub-Architecture
-
Kit Contents
Reference Design Board LNK3207D
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
