
Product Information
Product Overview
LinkSwitch™-II dramatically simplifies low power CV/CC charger designs by eliminating an optocoupler and secondary control circuitry. The device introduces a revolutionary control technique to provide very tight output voltage and current regulation, compensating for transformer and internal parameter tolerances along with input voltage variations. The device incorporates a 700V power MOSFET, a novel ON/OFF control state machine, a high-voltage switched current source for self-biasing, frequency jittering, cycle-by-cycle current limit and hysteretic thermal shutdown circuitry onto a monolithic IC. It compensates for transformer inductance tolerances, input line voltage variations and external component temperature variations. Auto-restart protection reduces power delivered by <gt/>95% for output short-circuit and control loop faults (open and shorted components). Applications includes chargers for cell/cordless phones, PDAs, MP3/portable audio devices, adapters and LED drivers.
- Output power of 5.5W (adapter), 6.1W (open frame) at 85-265VAC
- Energy efficient, accurate CV/CC switcher for adapters and chargers
- Dramatically simplifies CV/CC converters, EcoSmart™ energy efficient
- Eliminates optocoupler, all secondary CV/CC control and all control loop compensation circuitry
- Very tight IC parameter tolerances using proprietary trimming technology
- Frequency jittering greatly reduces EMI filter cost, meets all global energy efficiency regulations
- Meets high-voltage creepage requirements between DRAIN and all other pins both on PCB and at package
- No-load consumption below 30mW at 230VAC with optional external bias winding
- ON/OFF control provides constant efficiency down to very light loads
- No current sense resistors, maximizes efficiency, hysteretic thermal shutdown
Technical Specifications
85VAC
265V
SOIC
8Pins
6.1W
Isolated
-
Surface Mount
150°C
-
85V
265VAC
SOIC
6.1W
Flyback
700V
66kHz
-40°C
LinkSwitch-II Series
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
