Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLNK586GG-TLCopy
Newark Part No.73AJ8330
Product RangeLinkZero-AX Series
Your Part Number
No Longer Available
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLNK586GG-TLCopy
Newark Part No.73AJ8330
Product RangeLinkZero-AX Series
Technical Datasheet
Input Voltage AC Min85V
Input Voltage Min85VAC
Input Voltage AC Max265V
Input Voltage Max265VAC
IC Case / PackageSMD
AC / DC Converter Case StyleSMD
No. of Pins8Pins
Power Rating Max6.5W
Power Rating6.5W
Topology-
IsolationIsolated, Non Isolated
Power Switch Voltage Rating700V
Power Switch Current Rating285µA
Switching Frequency100kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeLinkZero-AX Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage AC Min
85V
Input Voltage AC Max
265V
IC Case / Package
SMD
No. of Pins
8Pins
Power Rating
6.5W
Isolation
Isolated, Non Isolated
Power Switch Current Rating
285µA
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
85VAC
Input Voltage Max
265VAC
AC / DC Converter Case Style
SMD
Power Rating Max
6.5W
Topology
-
Power Switch Voltage Rating
700V
Switching Frequency
100kHz
Operating Temperature Min
-40°C
Product Range
LinkZero-AX Series
MSL
MSL 4 - 72 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
