
Product Information
Product Overview
LinkSwitch™-XT2 energy efficient, low power off-line switcher IC with integrated system level protection incorporates a 900V power MOSFET, oscillator, simple ON/OFF control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry onto a monolithic IC. The start-up and operating power are derived directly from the DRAIN pin, eliminating the need for a bias winding and associated circuitry. No-load consumption is <lt/>100mW without bias winding at 265VAC input (<lt/>10mW with bias winding). Easily meets all global energy efficiency regulations Applications includes flyback converters, supplies for appliances, industrial systems and metering.
- Output power of 11W at 230VAC ±15% and 8W at 85-265VAC (peak or open frame)
- Easy to design, features superior to linear/RCC, EcoSmart™ extremely energy efficient
- Lowest component count switcher solution, selectable device current limit
- Fully integrated auto-restart for short-circuit and open-loop protection
- Optional self-biased supply, frequency jittering greatly reduces EMI
- Meets HV creepage requirements between DRAIN and all other pins both on the PCB and at the package
- Output overvoltage protection, input overvoltage line and hysteretic overtemperature protection
- Extended creepage between DRAIN pin and all other pins improves field reliability
- Extremely low component count enhances reliability, allows single-sided PCB
- ON/OFF control provides constant efficiency to very light loads
Technical Specifications
85VAC
265VAC
DIP
8Pins
8W
Isolated
-
Through Hole
150°C
-
No SVHC (21-Jan-2025)
85V
265V
DIP
8W
Flyback
900V
66kHz
-40°C
LinkSwitch-XT2 Series
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
