Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoINN3470C-TLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel52AJ5167RL
Cut Tape52AJ5167
Product RangeInnoSwitch3-MX Series
Your Part Number
1,199 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.210 | $6.21 |
| Total Price | $6.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.210 |
| 50+ | $5.670 |
| 100+ | $5.130 |
| 250+ | $4.880 |
| 500+ | $4.620 |
| 1000+ | $4.370 |
| 2500+ | $4.280 |
| 5000+ | $4.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoINN3470C-TLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel52AJ5167RL
Cut Tape52AJ5167
Product RangeInnoSwitch3-MX Series
Technical Datasheet
Input Voltage Min85VAC
Input Voltage AC Min85V
Input Voltage AC Max265V
Input Voltage Max265VAC
AC / DC Converter Case StyleInSOP-24D
IC Case / PackageInSOP-24D
No. of Pins17Pins
Power Rating75W
Power Rating Max75W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating750V
Power Switch Current Rating1.95mA
Switching Frequency132kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeInnoSwitch3-MX Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage Min
85VAC
Input Voltage AC Max
265V
AC / DC Converter Case Style
InSOP-24D
No. of Pins
17Pins
Power Rating Max
75W
Isolation
Isolated
Power Switch Current Rating
1.95mA
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage AC Min
85V
Input Voltage Max
265VAC
IC Case / Package
InSOP-24D
Power Rating
75W
Topology
Flyback
Power Switch Voltage Rating
750V
Switching Frequency
132kHz
Operating Temperature Min
-40°C
Product Range
InnoSwitch3-MX Series
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
