Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWER ADHESIVES
Manufacturer Part No232/12/300Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74M6568
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $138.310 |
| 5+ | $131.020 |
| 10+ | $128.730 |
Price for:Each
Minimum: 1
Multiple: 1
$138.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER ADHESIVES
Manufacturer Part No232/12/300Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74M6568
Adhesive TypeHot Melt
Adhesive ColourTransparent
Pack Quantity-
Length300mm
Dispensing MethodStick
Diameter12mm
Volume-
Weight5kg
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Adhesive Type
Hot Melt
Pack Quantity
-
Dispensing Method
Stick
Volume
-
Product Range
-
Adhesive Colour
Transparent
Length
300mm
Diameter
12mm
Weight
5kg
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
