Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW58-XB1A4A-30Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AH3829
Product RangeW58 Series
Your Part Number
196 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.380 |
| 10+ | $7.860 |
| 25+ | $7.100 |
| 50+ | $6.590 |
| 100+ | $5.790 |
| 250+ | $5.310 |
| 500+ | $5.140 |
Price for:Each
Minimum: 1
Multiple: 1
$8.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW58-XB1A4A-30Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AH3829
Product RangeW58 Series
Product RangeW58 Series
Current Rating30A
No. of Poles1 Pole
Voltage Rating VDC50V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHC2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (25-Jun-2025)
Technical Specifications
Product Range
W58 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (25-Jun-2025)
Current Rating
30A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Panel
Alternatives for W58-XB1A4A-30
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
