Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW57-XB1A4A10-20Copy
Newark Part No.39M4401
Product RangeW57 Series
Also Known As4-1423675-0
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.090 |
| 1000+ | $2.820 |
| 2500+ | $2.730 |
Price for:Each
Minimum: 800
Multiple: 800
$2,472.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW57-XB1A4A10-20Copy
Newark Part No.39M4401
Product RangeW57 Series
Also Known As4-1423675-0
Technical Datasheet
Product RangeW57 Series
Current Rating20A
No. of Poles1 Pole
Voltage Rating VDC50V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCCadmium oxide
Product Overview
The W57-XB1A4A10-20 is a single-pole compact push-to-reset thermal Circuit Breaker with series trip function. It has 0.250-inch (6.35mm) quick-connect straight terminals.
- White button and red rate marking (vertical)
- Plastic, 9.8 (double D) x 9.6mm long, M11x1 threads, (similar to 7/16"), hex base mounting bushing
- Metal knurled nut/hex nut mounting hardware
Applications
Industrial, Safety
Technical Specifications
Product Range
W57 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
Cadmium oxide
Current Rating
20A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Panel
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
