Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW51-A121B1-20Copy
Newark Part No.08H0786
Product RangeW51 Series
Also Known As1423673-7
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.910 |
| 2500+ | $3.780 |
Price for:Each
Minimum: 1000
Multiple: 1000
$3,910.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW51-A121B1-20Copy
Newark Part No.08H0786
Product RangeW51 Series
Also Known As1423673-7
Technical Datasheet
Product RangeW51 Series
Current Rating20A
No. of Poles1 Pole
Voltage Rating VDC50V
Voltage Rating VAC125V
Circuit Breaker MountingPanel
SVHCCadmium
Product Overview
The W51-A121B1-20 is a 1-pole switchable rocker-actuated P&B Thermal Circuit Breaker with 0.25-inch (6.35mm) quick-connect straight terminals. The 1423673-7 compact trip free circuit breaker provides circuit protection and power switching in a single unit. The W51 series circuit breaker can snaps into the same cutout as many as common power switches and is UL 1077 recognized as supplementary protector.
- Angular button design
- Black base color
- Red (translucent) rocker
- Illuminated light
- Reset/off printed marking
- 1500VAC (60 seconds) Dielectric strength
- 100MΩ Insulation resistance
Applications
Industrial
Technical Specifications
Product Range
W51 Series
No. of Poles
1 Pole
Voltage Rating VAC
125V
SVHC
Cadmium
Current Rating
20A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Panel
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
