Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW23-X1A1G-50Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.70AH6669
Product RangeW23 Series
Your Part Number
285 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.650 |
| 5+ | $34.420 |
| 10+ | $32.900 |
| 25+ | $31.000 |
| 50+ | $29.860 |
| 100+ | $29.290 |
| 250+ | $28.330 |
Price for:Each
Minimum: 1
Multiple: 1
$37.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW23-X1A1G-50Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.70AH6669
Product RangeW23 Series
Product RangeW23 Series
Current Rating50A
No. of Poles1 Pole
Voltage Rating VDC50V
Voltage Rating VAC240V
Circuit Breaker MountingPanel
SVHCCadmium oxide (25-Jun-2025)
Technical Specifications
Product Range
W23 Series
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
Cadmium oxide (25-Jun-2025)
Current Rating
50A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Panel
Alternatives for W23-X1A1G-50
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
