Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT90S5D12-24Copy
Newark Part No.20M7049
Product RangeT90 Series
Also Known As3-1393209-1
Your Part Number
No Longer Available
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT90S5D12-24Copy
Newark Part No.20M7049
Product RangeT90 Series
Also Known As3-1393209-1
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current30A
Product RangeT90 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
Coil Resistance660ohm
SVHCNo SVHC (07-Jul-2017)
Product Overview
The T90S5D12-24 is a 1-pole general-purpose Power Relay with DC coil, T90 series. 1 form-C (1CO) contact configuration, AgCdO2 contact. Wash-tight, sealed plastic case with knock off nib for ventilation. PCB terminals. Meets UL 508 and 873 spacing 3.18mm through air, 6.36mm over surface. UL class F insulation system standard.
- RT III Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Contact Current
30A
Relay Mounting
Through Hole
Contact Voltage VAC
240V
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (07-Jul-2017)
Coil Voltage
24VDC
Product Range
T90 Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
28V
Coil Resistance
660ohm
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
