Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoSSRK-240D30Copy
Newark Part No.56AC9481
Product RangeSSRK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 50+ | $69.300 |
| 100+ | $67.950 |
| 250+ | $65.700 |
Price for:Each
Minimum: 50
Multiple: 50
$3,465.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoSSRK-240D30Copy
Newark Part No.56AC9481
Product RangeSSRK Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current30A
Operating Voltage Max240VDC
Relay MountingDIN Rail, Panel
Relay TerminalsScrew Clamp
Switching ModeZero Crossing
Operating Voltage Min24VDC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeSSRK Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
240VDC
Relay Terminals
Screw Clamp
Operating Voltage Min
24VDC
Control Voltage Max
32VDC
SVHC
No SVHC (14-Jun-2023)
Load Current
30A
Relay Mounting
DIN Rail, Panel
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
SSRK Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
