Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoRTE24012FCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.48W0854
Product RangeRT2 Series
Your Part Number
2,599 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.380 |
| 10+ | $7.900 |
| 25+ | $7.000 |
| 50+ | $6.480 |
| 100+ | $5.860 |
| 500+ | $5.730 |
| 1000+ | $5.210 |
| 2500+ | $5.040 |
Price for:Each
Minimum: 1
Multiple: 1
$8.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoRTE24012FCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.48W0854
Product RangeRT2 Series
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current8A
Product RangeRT2 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC24V
Contact MaterialSilver Nickel
Coil Resistance360ohm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
24V
Coil Resistance
360ohm
Coil Voltage
12VDC
Product Range
RT2 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Alternatives for RTE24012F
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
