Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoRTD14012F
Newark Part No.94B9891
Product RangeRT1 Series
Also Known As2-1419108-9
Your Part Number
Technical Datasheet
1,141 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.550 |
| 10+ | $5.400 |
| 25+ | $4.760 |
Price for:Each
Minimum: 1
Multiple: 1
$5.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoRTD14012F
Newark Part No.94B9891
Product RangeRT1 Series
Also Known As2-1419108-9
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current16A
Product RangeRT1 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance360ohm
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RTD14012F is a general-purpose Power PCB Relay with non-latching DC coil. This 2-1419108-9 through hole mount PCB relay has 1-form-C (SPDT) AgNi 90/10 contact and solder terminals. It features standard version with 16A, pinning 5mm, wash tight.
- 5kV/10mm coil-contact, reinforced insulation
- Sensitive coil 400mW
- 1000Vrms Initial dielectric strength between open contacts
- -40 to 85°C Ambient temperature range
- RTIII wash tight environmental protection
Applications
Industrial, Automation & Process Control, Clock & Timing
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Terminals
Solder
Contact Material
Silver Nickel
Approvals & Standards
CSA, UL, VDE
Coil Voltage
12VDC
Product Range
RT1 Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
360ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability