Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10L-E1Y2-V700Copy
Newark Part No.67F1084
Product RangeR10 Series
Also Known As6-1393769-3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 100+ | $48.550 |
| 250+ | $46.680 |
Price for:Each
Minimum: 150
Multiple: 150
$7,282.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10L-E1Y2-V700Copy
Newark Part No.67F1084
Product RangeR10 Series
Also Known As6-1393769-3
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current2A
Product RangeR10 Series
Relay MountingQuick Connect
Coil TypeDC Monostable
Contact Voltage VAC120V
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact MaterialSilver
Coil Resistance700ohm
SVHCLead
Technical Specifications
Contact Configuration
DPDT
Contact Current
2A
Relay Mounting
Quick Connect
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Coil Resistance
700ohm
Coil Voltage
24VDC
Product Range
R10 Series
Coil Type
DC Monostable
Relay Terminals
Quick Connect
Contact Material
Silver
SVHC
Lead
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
