Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10-T2P3-V700Copy
Newark Part No.94F805
Product RangeR10 Series
Also Known As3-1393769-4
Your Part Number
No Longer Available
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10-T2P3-V700Copy
Newark Part No.94F805
Product RangeR10 Series
Also Known As3-1393769-4
Technical Datasheet
Contact Configuration3PDT
Coil Voltage24VDC
Contact Current3A
Product RangeR10 Series
Relay MountingThrough Hole
Coil TypeDC
Contact Voltage VAC120V
Relay TerminalsThrough Hole
Contact Voltage VDC24V
Contact MaterialSilver
Coil Resistance700ohm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Contact Configuration
3PDT
Contact Current
3A
Relay Mounting
Through Hole
Contact Voltage VAC
120V
Contact Voltage VDC
24V
Coil Resistance
700ohm
Coil Voltage
24VDC
Product Range
R10 Series
Coil Type
DC
Relay Terminals
Through Hole
Contact Material
Silver
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
