Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoR10-E1X2-V52Copy
Newark Part No.17M1795
Product RangeR10 Series
Also Known As1393766-8
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoR10-E1X2-V52Copy
Newark Part No.17M1795
Product RangeR10 Series
Also Known As1393766-8
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage6VDC
Contact Current5A
Product RangeR10 Series
Relay MountingSocket
Coil TypeDC Monostable
Contact Voltage VAC120V
Relay TypeGeneral Purpose
Contact Voltage VDC30V
Coil Resistance52ohm
SVHCCadmium oxide
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
120V
Contact Voltage VDC
30V
SVHC
Cadmium oxide
Coil Voltage
6VDC
Product Range
R10 Series
Coil Type
DC Monostable
Relay Type
General Purpose
Coil Resistance
52ohm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
