Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoPRD-7DY0-12Copy
Newark Part No.34C3232
Product RangePRD Series
Also Known As2-1393130-8
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $51.860 |
| 50+ | $49.910 |
| 100+ | $48.940 |
| 250+ | $47.320 |
Price for:Each
Minimum: 40
Multiple: 40
$2,074.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoPRD-7DY0-12Copy
Newark Part No.34C3232
Product RangePRD Series
Also Known As2-1393130-8
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage12VDC
Contact Current25A
Product RangePRD Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TypePower - General Purpose
Relay TerminalsScrew
Contact Voltage VDC50V
Contact MaterialSilver
Coil Resistance71ohm
Approvals & StandardsCSA, UL, VDE
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Product Overview
The PRD-7DY0-12 is a Power Relay with silver contact and DPST-NO contact configuration. The 2-1393130-8 PRD series open relay has #8-32 screw terminals for main contacts and #6-32 screw terminals for coil.
- DC coil input
- 1A, 12VDC or 12VAC Minimum recommended contact load
- 75mΩ Maximum initial contact resistance
- 75mV Initial voltage drop
- 7200 operations/hour Frequency of operation
Applications
Industrial, Lighting
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
25A
Relay Mounting
Panel Mount
Contact Voltage VAC
240V
Relay Terminals
Screw
Contact Material
Silver
Approvals & Standards
CSA, UL, VDE
Coil Voltage
12VDC
Product Range
PRD Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
50V
Coil Resistance
71ohm
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Docs (2)
Alternatives for PRD-7DY0-12
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
