Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoPRD-3AH0-120Copy
Newark Part No.95C0555
Product RangePRD Series
Also Known As7-1393127-3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 25+ | $78.980 |
| 50+ | $76.010 |
| 100+ | $74.530 |
| 250+ | $72.070 |
Price for:Each
Minimum: 40
Multiple: 40
$3,159.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoPRD-3AH0-120Copy
Newark Part No.95C0555
Product RangePRD Series
Also Known As7-1393127-3
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage120VAC
Contact Current20A
Product RangePRD Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsScrew
Contact Voltage VDC125V
Contact MaterialSilver
Coil Resistance290ohm
Approvals & StandardsCSA, UL, VDE
SVHCCadmium
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
20A
Relay Mounting
Panel Mount
Contact Voltage VAC
-
Contact Voltage VDC
125V
Coil Resistance
290ohm
SVHC
Cadmium
Coil Voltage
120VAC
Product Range
PRD Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Silver
Approvals & Standards
CSA, UL, VDE
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
