Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoPRD-1AY0-120Copy
Newark Part No.18M9280
Product RangePRD Series
Also Known As1393127-2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoPRD-1AY0-120Copy
Newark Part No.18M9280
Product RangePRD Series
Also Known As1393127-2
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage120VAC
Contact Current25A
Product RangePRD Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsScrew
Relay TypePower - General Purpose
Contact Voltage VDC50V
Contact MaterialSilver
Coil Resistance290ohm
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (27-Jun-2018)
Product Overview
The PRD series panel/plug-in General Purpose Power Relay with up to 2-form-C (2CO) contact arrangement and 1-form-C auxiliary switch available.
- Magnetic blowouts available for switching DC loads
- UL class-B insulation
- 50A Contact rating
Applications
Industrial, Lighting
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
25A
Relay Mounting
Panel Mount
Contact Voltage VAC
277V
Relay Type
Power - General Purpose
Contact Material
Silver
Approvals & Standards
CSA, UL, VDE
Coil Voltage
120VAC
Product Range
PRD Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Voltage VDC
50V
Coil Resistance
290ohm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
