Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoMDR-131-2Copy
Newark Part No.73J7434
Product RangeMDR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,850.620 |
Price for:Each
Minimum: 3
Multiple: 1
$8,551.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoMDR-131-2Copy
Newark Part No.73J7434
Product RangeMDR Series
Contact Configuration4PDT
Coil Voltage440VAC
Contact Current10A
Product RangeMDR Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC115V
Relay TerminalsScrew
Contact Voltage VDC-
Contact Material-
Coil Resistance1.256kohm
SVHCCadmium
Technical Specifications
Contact Configuration
4PDT
Contact Current
10A
Relay Mounting
Panel Mount
Contact Voltage VAC
115V
Contact Voltage VDC
-
Coil Resistance
1.256kohm
Coil Voltage
440VAC
Product Range
MDR Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
-
SVHC
Cadmium
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
