Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUP-14D45-24Copy
Newark Part No.92B5282
Product RangeKUP Series
Also Known As3-1393118-4
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 100+ | $58.720 |
| 250+ | $56.780 |
Price for:Each
Minimum: 150
Multiple: 150
$8,808.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUP-14D45-24Copy
Newark Part No.92B5282
Product RangeKUP Series
Also Known As3-1393118-4
Technical Datasheet
Contact Configuration3PDT
Product RangeKUP Series
Relay MountingSocket
Coil TypeDC Monostable
Relay TerminalsQuick Connect
Coil Resistance472ohm
Approvals & StandardsCSA, UL
SVHCCadmium oxide
Technical Specifications
Contact Configuration
3PDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Approvals & Standards
CSA, UL
Product Range
KUP Series
Coil Type
DC Monostable
Coil Resistance
472ohm
SVHC
Cadmium oxide
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
