Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUL-11A15D-24Copy
Newark Part No.98B8985
Product RangeKUL Series
Also Known As2-1393115-5
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 25+ | $101.350 |
| 50+ | $97.630 |
| 100+ | $93.150 |
Price for:Each
Minimum: 25
Multiple: 25
$2,533.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUL-11A15D-24Copy
Newark Part No.98B8985
Product RangeKUL Series
Also Known As2-1393115-5
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VAC
Contact Current10A
Product RangeKUL Series
Relay MountingSocket
Coil TypeLatching Single Coil
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
Coil Resistance100ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
To Be Advised
Coil Voltage
24VAC
Product Range
KUL Series
Coil Type
Latching Single Coil
Relay Type
Power - General Purpose
Contact Voltage VDC
28V
Coil Resistance
100ohm
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
