Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKBP20AG120Copy
Newark Part No.50B6767
Product RangeKBP Series
Also Known As3-1393100-4
Your Part Number
No Longer Available
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKBP20AG120Copy
Newark Part No.50B6767
Product RangeKBP Series
Also Known As3-1393100-4
Technical Datasheet
Contact Configuration5PDT
Coil Voltage120VAC
Contact Current10A
Product RangeKBP Series
Relay MountingSocket
Coil TypeLatching Dual Coil
Contact Voltage VAC120V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance700ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
5PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
120V
Relay Type
Power - General Purpose
Contact Material
Silver Cadmium Oxide
SVHC
To Be Advised
Coil Voltage
120VAC
Product Range
KBP Series
Coil Type
Latching Dual Coil
Relay Terminals
Quick Connect
Contact Voltage VDC
-
Coil Resistance
700ohm
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
