Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKA-11DG-110Copy
Newark Part No.16M9019
Product RangeKA Series
Also Known As4-1393099-2
Your Part Number
160 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $188.170 | $24.390 |
| 5+ | $149.580 | $24.390 |
| 10+ | $110.970 | $24.390 |
| 25+ | $70.440 | $24.390 |
| 50+ | $69.830 | $24.390 |
| 100+ | $68.770 | $24.390 |
| 250+ | $67.710 | $24.390 |
Price for:Each
Minimum: 1
Multiple: 1
$24.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKA-11DG-110Copy
Newark Part No.16M9019
Product RangeKA Series
Also Known As4-1393099-2
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage110VDC
Contact Current10A
Product RangeKA Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance10kohm
SVHCTo Be Advised
Product Overview
The KA series panel/plug-in General Purpose Relay with 5 to 10A current capability and contact arrangements of 1/2/3-form-C (CO).
- Octal type termination for quick installation
- Indicator lamp available on certain models
Applications
Industrial, Lighting
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
120V
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
SVHC
To Be Advised
Coil Voltage
110VDC
Product Range
KA Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
10kohm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
