Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoIDC-5Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.75AJ1271
Your Part Number
138 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.320 |
| 5+ | $26.770 |
| 10+ | $25.560 |
| 25+ | $24.060 |
| 50+ | $23.160 |
| 100+ | $22.710 |
| 250+ | $21.950 |
Price for:Each
Minimum: 1
Multiple: 1
$29.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoIDC-5Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.75AJ1271
Contact ConfigurationSPST-NO
Load Current50mA
Operating Voltage Max32VDC
Relay MountingThrough Hole
Relay TerminalsPC Pin
Switching ModeZero Crossing
Operating Voltage Min3.3VDC
Control Voltage Min-
Control Voltage Max5VDC
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
32VDC
Relay Terminals
PC Pin
Operating Voltage Min
3.3VDC
Control Voltage Max
5VDC
SVHC
Lead (27-Jun-2024)
Load Current
50mA
Relay Mounting
Through Hole
Switching Mode
Zero Crossing
Control Voltage Min
-
Product Range
-
Alternatives for IDC-5
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
