Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoCUH-41-30010Copy
Newark Part No.24F2939
Product RangeCU Series
Also Known As6-1393138-7
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoCUH-41-30010Copy
Newark Part No.24F2939
Product RangeCU Series
Also Known As6-1393138-7
Technical Datasheet
Contact Voltage VDC30V
Time Min1s
Time Max10s
Product RangeCU Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC277V
Relay TerminalsQuick Connect
Nom Input Voltage24VDC
Timing AdjustmentResistor
SVHCTo Be Advised
Product Overview
The CUH-41-30010 is a Compact Time Delay Relay with yellow plastic case enclosure, 2-form-C (DPDT) silver-cadmium oxide alloy contact. This CL-CU-series compact time delay relay features 1 to 10second delay on operate timing mode, quick-connect relay terminal, socket relay mounting and resistor adjustable.
- Transient protection
- Reverse voltage protection
- Initial dielectric strength 500Vrms between open contacts
- ±5% Fixed types
- -10 to 55°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Voltage VDC
30V
Time Max
10s
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Resistor
Time Min
1s
Product Range
CU Series
Contact Current
10A
Contact Voltage VAC
277V
Nom Input Voltage
24VDC
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
