Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoCUA-41-71034Copy
Newark Part No.91B3143
Product RangeCU Series
Also Known As3-1393138-6
Your Part Number
No Longer Available
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoCUA-41-71034Copy
Newark Part No.91B3143
Product RangeCU Series
Also Known As3-1393138-6
Technical Datasheet
Contact Voltage VDC-
Time Min0.1s
Time Max120s
Product RangeCU Series
Contact ConfigurationDPDT
Contact Current-
Relay MountingQuick Connect
Contact Voltage VAC-
Relay TerminalsQuick Connect
Nom Input Voltage120VAC
Timing AdjustmentFixed
SVHCTo Be Advised
Product Overview
The CUA-41-71034 is a Time Delay Relay with quick-connect relay mounting and terminal, DPDT contact. This time delay relay features 0.1 to 120second time.
Applications
Industrial
Technical Specifications
Contact Voltage VDC
-
Time Max
120s
Contact Configuration
DPDT
Relay Mounting
Quick Connect
Relay Terminals
Quick Connect
Timing Adjustment
Fixed
Time Min
0.1s
Product Range
CU Series
Contact Current
-
Contact Voltage VAC
-
Nom Input Voltage
120VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
