Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoCUA-41-70005Copy
Newark Part No.33F1665
Product RangeCU Series
Also Known As3-1393138-0
Your Part Number
No Longer Available
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoCUA-41-70005Copy
Newark Part No.33F1665
Product RangeCU Series
Also Known As3-1393138-0
Technical Datasheet
Contact Voltage VDC30V
Time Min-
Time Max5s
Product RangeCU Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC277V
Relay TerminalsQuick Connect
Nom Input Voltage120VAC
Timing AdjustmentFixed
SVHCTo Be Advised
Product Overview
The CU series Compact Time Delay Relay with delay period begins when input voltage is applied. At the end of the delay period, the relay will operate and will not release until input voltage is removed. Reset occurs when input voltage is reapplied.
- Delay ON operate timing mode
- Variety of mounting options
- No timing cycle interrupt transfer (CL only)
- Fixed, knob or resistor adjustable types
- 10A Output relay with DPDT contacts
- Various models time from 0.1 to 120sec
Applications
Industrial, Clock & Timing
Technical Specifications
Contact Voltage VDC
30V
Time Max
5s
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Fixed
Time Min
-
Product Range
CU Series
Contact Current
10A
Contact Voltage VAC
277V
Nom Input Voltage
120VAC
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
