Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoCLB-51-30010
Newark Part No.24F3354
Product RangeCL Series
Also Known As7-1393137-2
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoCLB-51-30010
Newark Part No.24F3354
Product RangeCL Series
Also Known As7-1393137-2
Technical Datasheet
Contact Voltage VDC30V
Time Min0.1s
Time Max10s
Product RangeCL Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC277V
Relay TerminalsQuick Connect
Nom Input Voltage24VAC
Timing AdjustmentKnob
SVHCTo Be Advised
Product Overview
The CLB-51-30010 is a socket-mount compact Time Delay Relay with silver cadmium oxide contact and DPDT contact configuration. The 7-1393137-2 CL series electromechanical relay has quick-connect termination and yellow plastic case enclosure. Delay on operate - delay period begins when input voltage is applied. At the end of the delay period, the relay will operate and will not release until input voltage is removed. Reset occurs when input voltage is reapplied.
- AC actuating system
- Knob type of control
- Delay on operate timing mode
- No timing cycle interrupt transfer
- Transient protection
- Reverse voltage protection
- 28V Maximum voltage
- 500VRMS at 60Hz Initial dielectric strength (between open contacts)
- 500VRMS at 60Hz Initial dielectric strength (between all other conductors)
Applications
Industrial
Technical Specifications
Contact Voltage VDC
30V
Time Max
10s
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Knob
Time Min
0.1s
Product Range
CL Series
Contact Current
10A
Contact Voltage VAC
277V
Nom Input Voltage
24VAC
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate