Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoCKF-38-70010Copy
Newark Part No.24F3361
Product RangeCK Series
Also Known As6-1393137-3
Your Part Number
No Longer Available
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoCKF-38-70010Copy
Newark Part No.24F3361
Product RangeCK Series
Also Known As6-1393137-3
Technical Datasheet
Contact Voltage VDC30V
Time Min0.1s
Time Max10s
Product RangeCK Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC277V
Relay TerminalsQuick Connect
Nom Input Voltage120VAC
Timing AdjustmentResistor
SVHCTo Be Advised
Product Overview
The CKF-38-70010 is a socket-mount CMOS IC Time Delay Relay with silver cadmium oxide contact and DPDT contact configuration. The 6-1393137-3 CK series electromechanical relay has 11-pin octal style plug termination and white plastic case enclosure. Delay on operate - delay period begins when input voltage is applied. At the end of the delay period, the relay will operate and will not release until input voltage is removed. Reset occurs when input voltage is reapplied.
- Resistor adjustment
- AC actuating system
- External resistor type of control
- Transient protection
- Reverse voltage protection
- 130V Maximum voltage
- 500VRMS at 60Hz Initial dielectric strength (between open contacts)
- 500VRMS at 60Hz Initial dielectric strength (between all other conductors)
Applications
Industrial
Technical Specifications
Contact Voltage VDC
30V
Time Max
10s
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Resistor
Time Min
0.1s
Product Range
CK Series
Contact Current
10A
Contact Voltage VAC
277V
Nom Input Voltage
120VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
