Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoCKB-38-70010Copy
Newark Part No.24F3364
Product RangeCK Series
Also Known As3-1393137-5
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoCKB-38-70010Copy
Newark Part No.24F3364
Product RangeCK Series
Also Known As3-1393137-5
Technical Datasheet
Contact Voltage VDC30V
Time Min0.1s
Time Max10s
Product RangeCK Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC277V
Relay TerminalsQuick Connect
Nom Input Voltage120VAC
Timing AdjustmentKnob
SVHCTo Be Advised
Product Overview
The CKB-38-70010 is a Time Delay Relay with plastic case enclosure, DPDT silver-cadmium oxide alloy contacts, knob adjustment, 0.1 to 10s time range, quick-connect terminals and 8 or 11-pin octal style plug termination. This CK-series socket mount relay features delay on operate mode of operation. The delay period begins when input voltage is applied. At the end of the delay period, the relay will operate and will not release until input voltage is removed. Reset occurs when input voltage is reapplied.
- White case
- Transient and reverse voltage protection
- 100000 operations Electrical life
- 500Vrms Dielectric strength
- -10 to 55°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Voltage VDC
30V
Time Max
10s
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Knob
Time Min
0.1s
Product Range
CK Series
Contact Current
10A
Contact Voltage VAC
277V
Nom Input Voltage
120VAC
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
