Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoCB-1024B-78Copy
Newark Part No.44F1139
Product RangeCB Series
Also Known As1-1393136-7
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoCB-1024B-78Copy
Newark Part No.44F1139
Product RangeCB Series
Also Known As1-1393136-7
Technical Datasheet
Contact Voltage VDC30V
Time Min1.8s
Time Max180s
Product RangeCB Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC277V
Relay TerminalsQuick Connect
Nom Input Voltage120VAC
Timing AdjustmentKnob
SVHCTo Be Advised
Technical Specifications
Contact Voltage VDC
30V
Time Max
180s
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Knob
Time Min
1.8s
Product Range
CB Series
Contact Current
10A
Contact Voltage VAC
277V
Nom Input Voltage
120VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
