Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No27E1038Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.93B3906
Also Known As1-1419106-5
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $19.040 |
Price for:Each
Minimum: 500
Multiple: 500
$9,520.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No27E1038Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.93B3906
Also Known As1-1419106-5
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins8Pins
Current Rating-
Voltage Rating-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
-
SVHC
No SVHC (07-Jul-2017)
Socket Terminals
Screw
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
