Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1393560-5Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.33C3866
Your Part Number
55 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 10+ | $1.020 |
| 25+ | $0.988 |
| 50+ | $0.952 |
| 100+ | $0.916 |
| 500+ | $0.878 |
| 1000+ | $0.867 |
Price for:Each
Minimum: 1
Multiple: 1
$1.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1393560-5Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.33C3866
Product Range-
Screw Length12.7mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
SVHCLead
Alternatives for 1393560-5
1 Product Found
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
Lead
Screw Length
12.7mm
Thread Size - Imperial
4-40 UNC-2A
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
