Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoSGM26MSCESS0000
Newark Part No.30AK7437
Product RangeSGM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $140.280 |
| 10+ | $126.670 |
| 25+ | $123.120 |
| 50+ | $116.600 |
| 100+ | $110.690 |
Price for:Each
Minimum: 1
Multiple: 1
$140.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoSGM26MSCESS0000
Newark Part No.30AK7437
Product RangeSGM Series
No. of Contacts26Contacts
Product RangeSGM Series
Connector MountingPanel Mount
Contact Termination TypeSolder Cup
Pitch Spacing-
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows3Rows
SVHCTo Be Advised
Technical Specifications
No. of Contacts
26Contacts
Connector Mounting
Panel Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
No. of Rows
3Rows
Product Range
SGM Series
Contact Termination Type
Solder Cup
Gender
Plug
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
