Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POSITRONIC |
|---|---|
| Manufacturer Part No | RD25S1000S/AACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 30AK7329 |
| Product Range | RD Series |
| Your Part Number |
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $158.660 |
| 10+ | $143.260 |
| 25+ | $139.250 |
| 50+ | $131.880 |
| 100+ | $125.190 |
Price for:Each
Minimum: 1
Multiple: 1
$158.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POSITRONIC |
|---|---|
| Manufacturer Part No | RD25S1000S/AACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 30AK7329 |
| Product Range | RD Series |
| D Sub Connector Type | Standard |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | RD Series |
| No. of Contacts | 25Contacts |
| D Sub Shell Size | DB |
| Contact Termination Type | Crimp |
| Connector Mounting | Cable Mount, Panel Mount |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Stainless Steel Body |
| SVHC | To Be Advised |
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | RD Series |
| D Sub Shell Size | DB |
| Connector Mounting | Cable Mount, Panel Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 25Contacts |
| Contact Termination Type | Crimp |
| Contact Material | Copper Alloy |
| Connector Body Material | Stainless Steel Body |
Alternatives for RD25S1000S/AA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
