Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoRD25S00000/AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK7328
Product RangeRD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.610 |
| 10+ | $63.760 |
| 25+ | $61.970 |
| 50+ | $58.690 |
| 100+ | $55.710 |
Price for:Each
Minimum: 1
Multiple: 1
$70.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoRD25S00000/AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK7328
Product RangeRD Series
No. of Positions25Positions
Connector Shell SizeDB
Product RangeRD Series
Connector Body MaterialZinc Body
For Use WithPositronic RD Series Female Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
25Positions
Product Range
RD Series
Connector Body Material
Zinc Body
SVHC
To Be Advised
Connector Shell Size
DB
Gender
Receptacle
For Use With
Positronic RD Series Female Contacts
Alternatives for RD25S00000/AA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
