Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoPLB0600050/AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK6759
Product RangePLB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.500 |
| 25+ | $23.610 |
| 50+ | $22.140 |
| 100+ | $21.510 |
| 250+ | $20.880 |
Price for:Each
Minimum: 1
Multiple: 1
$25.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoPLB0600050/AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK6759
Product RangePLB Series
Product RangePLB Series
Cable Exit Angle180°
Rectangular Shell Size-
For Use WithPositronic Heavy Duty Connectors
Connector Body MaterialPET (Polyester), Glass Filled Body
SVHCTo Be Advised
Technical Specifications
Product Range
PLB Series
Rectangular Shell Size
-
Connector Body Material
PET (Polyester), Glass Filled Body
Cable Exit Angle
180°
For Use With
Positronic Heavy Duty Connectors
SVHC
To Be Advised
Alternatives for PLB0600050/AA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
