Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoPLA03M300A1/AACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.30AK6729
Product RangePLA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.420 |
| 50+ | $17.810 |
| 100+ | $16.490 |
| 250+ | $15.460 |
| 500+ | $14.580 |
Price for:Each
Minimum: 1
Multiple: 1
$19.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoPLA03M300A1/AACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.30AK6729
Product RangePLA Series
No. of Contacts3Contacts
Product RangePLA Series
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing5mm
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCTo Be Advised
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
PCB Mount
Pitch Spacing
5mm
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
No. of Rows
1Rows
Product Range
PLA Series
Contact Termination Type
Through Hole
Gender
Plug
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
To Be Advised
Alternatives for PLA03M300A1/AA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
