Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoMS120N/AACopy
Newark Part No.14AM5499
Product RangeGMCT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.600 |
| 10+ | $2.280 |
| 50+ | $2.020 |
| 100+ | $1.820 |
| 250+ | $1.660 |
| 500+ | $1.520 |
| 1000+ | $1.400 |
| 2500+ | $1.300 |
Price for:Each
Minimum: 1
Multiple: 1
$2.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoMS120N/AACopy
Newark Part No.14AM5499
Product RangeGMCT Series
Product RangeGMCT Series
Contact PlatingGold Flash Plated Contacts
Contact MaterialCopper Alloy
Contact GenderPin
Contact Termination TypeSolder Cup
Wire Size AWG Min-
Wire Size AWG Max20AWG
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
GMCT Series
Contact Material
Copper Alloy
Contact Termination Type
Solder Cup
Wire Size AWG Max
20AWG
Contact Plating
Gold Flash Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
