Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoMMIP12W12M00830/AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK6389
Product RangeMMIP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.670 |
| 10+ | $54.780 |
| 25+ | $53.240 |
| 50+ | $50.430 |
| 100+ | $47.870 |
Price for:Each
Minimum: 1
Multiple: 1
$60.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoMMIP12W12M00830/AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK6389
Product RangeMMIP Series
Product RangeMMIP Series
Connector MountingCable Mount, Panel Mount
Rectangular Shell Size-
Connector Body MaterialPET (Polyester), Glass Filled Body
Locking Type-
SVHCTo Be Advised
Technical Specifications
Product Range
MMIP Series
Rectangular Shell Size
-
Connector Body Material
PET (Polyester), Glass Filled Body
SVHC
To Be Advised
Connector Mounting
Cable Mount, Panel Mount
For Use With
Positronic MMIP Series Size 12 Rectangular Male Power Contacts
Locking Type
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
