
3 more incoming. You can reserve stock now
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $781.520 | $70.090 |
| 10+ | $695.510 | $70.090 |
| 25+ | $673.080 | $70.090 |
| 50+ | $631.950 | $70.090 |
| 100+ | $594.550 | $70.090 |
Product Information
Product Overview
MACH-D MCDD series are high density D-sub connectors built for high performance applications requiring rugged machined shells. Meets or exceeds performance requirements for MIL-DTL-24308, fully intermateable to MIL-DTL-24308 connectors and meets or exceeds performance requirements for NASA Goddard GSFC-311, fully intermateable to GSFC-311 connectors. MACH-D connectors are built with precision machined shells that provide superior EMI shielding. EMI shielding protects against electronic disruptions, guarding against data loss, and defending against system failure. The MACH-D design and manufacturing process removes these worries and allows the connector to exceed our customers’ needs for quality and reliability.
- Machined shells for ruggedness, planarity and precision
- Interfacial seals and rear grommets for waterproofing
- Unique accessories include EMI grounding strips, keyed jackscrews and banding backshell
- Quality and performance in accordance with MIL-DTL-24308
- MCDD delivers "The Science of Certainty" in mission-critical applications
- Blue PBT insulator, copper alloy contact material
- UL 94V-0 flammability rating
- Working voltage (rms) of 300V
- Mechanical durability of 500 cycles
- Operating temperature from -55 to 125°C , IP67 (when ordered with IP-rated panel mount accessories)
Technical Specifications
High Density
Mach-D Series
DE
Cable Mount, Panel Mount
Gold Plated Contacts
Lead
Plug
15Contacts
Crimp
Copper Alloy
Aluminum Body
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
