Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoMC8022DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK6351
Product RangeDD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.703 |
| 25+ | $0.683 |
| 50+ | $0.647 |
| 100+ | $0.614 |
Price for:Each
Minimum: 10
Multiple: 10
$7.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoMC8022DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK6351
Product RangeDD Series
For Use WithPositronic ODD, DD, CBCD Series D-Sub Housings
D Sub Contact TypePin (Male)
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min-
Contact Termination TypeCrimp
Product RangeDD Series
SVHCTo Be Advised
Technical Specifications
For Use With
Positronic ODD, DD, CBCD Series D-Sub Housings
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
DD Series
D Sub Contact Type
Pin (Male)
Contact Material
Copper Alloy
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
